7-1614892-3

Heilind Number:AMP7-1614892-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K36 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-3
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.36 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-3

Detailed Description

Enhance circuit performance with this precision resistor, designed for reliable and accurate resistance in electronic applications. Measuring 0805 in size, with dimensions of 2 x 1.25 x .5 mm, it offers a resistance of 5.36 KΩ with a tolerance of .1%. Operating at a power rating of .1 W and rated voltage of 100 V, it ensures stable performance even in demanding conditions. With a thin film element and surface mount termination, it guarantees efficient connectivity and durability. RoHS compliance further underscores its commitment to environmental responsibility, making it an ideal choice for high-quality electronic assemblies.