7-1614892-4

Heilind Number:AMP7-1614892-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K49 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-4
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.49 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-4

Detailed Description

Enhance precision in your electronic circuits with this CPF 0805 surface mount resistor. With a resistance of 5.49 KΩ and a tolerance of 0.1%, it ensures accurate performance even in demanding applications. The thin film element guarantees reliability, while the power rating of 0.1 W and rated voltage of 100 V make it suitable for various circuit designs. Solder termination and surface mount mounting style facilitate easy installation, and RoHS compliance underscores our commitment to environmental responsibility. Trust in the quality of this component for consistent and efficient operation in your projects.