7-1614892-5

Heilind Number:AMP7-1614892-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K62 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-5
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.62 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-5

Detailed Description

Enhance circuit precision with this ultra-compact CPF 0805 5.62 KΩ thin film resistor. Designed for surface mount installation, it ensures seamless integration into electronic assemblies. Boasting a tolerance of 0.1% and a low temperature coefficient of 25PPM, this resistor delivers reliable performance in demanding environments. With a power rating of 0.1W and a maximum voltage of 100V, it is suitable for a wide range of applications. RoHS compliant and featuring two solder terminations, it meets international standards for environmental responsibility and ease of assembly. Upgrade your design with this high-quality precision resistor.