7-1614892-6

Heilind Number:AMP7-1614892-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K76 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.76 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-6

Detailed Description

Achieve precise resistance with our CPF 0805 5.76 KΩ Thin Film Precision Resistor. Engineered for accuracy, this surface mount resistor boasts a tight tolerance of 0.1% and a low temperature coefficient of 25PPM. With a power rating of 0.1W and a rated voltage of 100V, it is suitable for a variety of electronic applications. The solder termination type ensures secure attachment, while its compact 0805 size saves valuable board space. Trust in the reliability of our Surface Mount Resistors for consistent performance in your designs.