7-1614892-7

Heilind Number:AMP7-1614892-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 5K9 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-7
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:5.9 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-7

Detailed Description

Enhance your electronic projects with our precision CPF 0805 resistor. This surface-mount component boasts a resistance of 5.9 KΩ with a tight tolerance of 0.1%, ensuring accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it's suitable for a wide range of applications. The thin-film element technology guarantees reliable operation, while the solder termination type facilitates easy installation. Measuring just 2 x 1.25 x 0.5 mm in size, it's compact yet powerful. Trust in the quality of our Surface Mount Resistors for your circuitry needs. Please note that this product is not RoHS compliant.