7-1614892-8

Heilind Number:AMP7-1614892-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 6K04 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-8
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.04 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-8

Detailed Description

Enhance circuit precision with this CPF 0805 surface mount resistor. With a resistance of 6.04 KΩ and a tolerance of 0.1%, it ensures accurate performance in electronic applications. Operating at a power rating of 0.1 W and a maximum voltage of 100 V, it offers reliable functionality. The thin film element and solder termination make it suitable for surface mount assembly, while its compact 0805 size and dimensions of 2 x 1.25 x 0.5 mm allow for space-efficient installation. Perfect for high-precision tasks, this resistor guarantees stable and consistent operation with a low temperature coefficient of 25PPM.