7-1614892-9

Heilind Number:AMP7-1614892-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1614892-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 6K19 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614892-9
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:6.19 KΩ
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .5 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614892-9

Detailed Description

Enhance your circuit's precision with our CPF 0805 6.19 KΩ thin film resistor. Designed for surface mount applications, this high-quality component boasts a tolerance of 0.1% and a low temperature coefficient of 25PPM. With a power rating of 0.1 W and a rated voltage of 100 V, it ensures reliable performance in demanding environments. RoHS compliant and featuring solder termination, it's easy to integrate into your designs. Measuring just 2 x 1.25 x 0.5 mm, it's perfect for compact electronic devices. Trust in our Surface Mount Resistors for exceptional quality and accuracy in your projects.