7-1614893-0

Heilind Number:AMP7-1614893-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1614893-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0805 71K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614893-0
Size Code:0805
Tolerance:.1%
Dimensions:2 x 1.25 x .5 mm
Resistance:71.5 KΩ
Element Type:Thin Film
Power Rating:.1 W
Product Type:Precision Resistor
Rated Voltage:100 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614893-0

Detailed Description

Enhance precision in your electronic circuits with our CPF 0805 thin film resistor. Designed for surface mount applications, this resistor offers a resistance of 71.5 KΩ with a tolerance of 0.1%, ensuring consistent and accurate performance. Operating at a power rating of 0.1 W and a rated voltage of 100 V, it is suitable for a wide range of circuit designs. Measuring 2 x 1.25 x 0.5 mm, it is compact and space-efficient. With solder termination and compliance with RoHS regulations, it guarantees easy installation and environmental friendliness. Trust in the reliability and quality of our precision resistor for your electronic projects.