7-1614894-1

Heilind Number:AMP7-1614894-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1614894-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 1M1 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614894-1
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.1 MΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614894-1

Detailed Description

Enhance circuit precision with our CPF0805 1.1 MΩ thin film resistor, designed for high-performance applications. With a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable resistance values even in demanding environments. This surface-mount resistor, measuring 2 x 1.25 x 0.55 mm, is compact yet potent, with a power rating of 0.1 W. Its solder termination and two terminations make installation a breeze, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and reliability of our precision resistor for your electronic designs.