7-1614894-6

Heilind Number:AMP7-1614894-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1614894-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF0805 1M8 0.1% 25PPM 5K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614894-6
Size Code:0805
Power Rating:.1 W
Termination Type:Solder
Resistance:1.8 MΩ
Mounting Style:Surface Mount
Dimensions:2 x 1.25 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614894-6

Detailed Description

Enhance precision in your electronic circuits with this CPF0805 surface mount resistor. Boasting a resistance of 1.8 MΩ with a tolerance of 0.1%, it ensures accuracy in signal processing. The thin film element and solder termination guarantee reliable performance, while its compact 0805 size makes it perfect for space-constrained applications. Operating at a power rating of 0.1 W, this resistor is designed for efficiency. With RoHS compliance and a low temperature coefficient of 25PPM, it meets environmental standards and offers stable operation. Ideal for use in a variety of electronic devices, this component comes in a 5K reel for convenient storage and handling. Upgrade your circuitry with this high-quality precision resistor.