7-1614964-0

Heilind Number:AMP7-1614964-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1614964-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 300R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614964-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:300 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614964-0

Detailed Description

Enhance precision in electronic circuits with this CPF 1206 surface mount resistor. Featuring a resistance of 300 Ω with a tolerance of 0.1% and a power rating of .125 W, this thin film resistor ensures accurate performance. With a low temperature coefficient of 25PPM and a rated voltage of 150 V, it guarantees stable operation in various applications. Measuring 3.05 x 1.55 x .55 mm, it is compact and easy to mount using solder termination. Trust in its reliability for consistent performance in your projects.