7-1614964-2

Heilind Number:AMP7-1614964-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1614964-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 360R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614964-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:360 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614964-2

Detailed Description

Enhance precision in your electronic designs with this CPF 1206 thin film resistor, boasting a resistance of 360 ohms and a tolerance of 0.1%. With a power rating of 0.125W and a rated voltage of 150V, it guarantees reliable performance. The surface mount design, measuring 3.05 x 1.55 x 0.55 mm, offers ease of installation, while the solder termination ensures secure connectivity. RoHS compliant and featuring low temperature coefficient (25PPM), this resistor is ideal for applications demanding high accuracy and stability. Trust in its quality, as it's part of our supplier_product line of precision resistors.