7-1614964-3

Heilind Number:AMP7-1614964-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1614964-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 390R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614964-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:390 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614964-3

Detailed Description

Enhance circuit performance with our precision 1206 CPF resistor, meticulously crafted for optimal accuracy. Featuring a resistance of 390 ohms with a tolerance of 0.1% and a power rating of 0.125 W, it ensures reliable operation in a compact 3.05 x 1.55 x 0.55 mm package. With a low temperature coefficient of 25PPM and a 150V rated voltage, this surface-mount resistor guarantees stable and efficient performance in a variety of applications. Crafted with thin film technology and solder termination, it offers seamless integration onto PCBs. Trust in its quality for your electronic designs.