7-1614964-4

Heilind Number:AMP7-1614964-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1614964-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 430R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614964-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:430 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614964-4

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 thin film resistor. Boasting a resistance of 430 Ω with a tight tolerance of 0.1%, it ensures accurate performance even in demanding applications. Rated for 150 V, this surface mount resistor is perfect for high voltage setups. With a power rating of .125 W and a low temperature coefficient of 25PPM, it guarantees stability and reliability. Measuring 3.05 x 1.55 x .55 mm, it's compact and easy to integrate. RoHS compliant, it's also environmentally friendly. Trust in the quality of this precision resistor from our Surface Mount Resistors collection for optimal circuit performance.