7-1614964-7

Heilind Number:AMP7-1614964-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1614964-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 560R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614964-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:560 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614964-7

Detailed Description

Enhance precision in your electronic circuits with this CPF 1206 560R 0.1% 25PPM 1K RL resistor. Measuring 3.05 x 1.55 x .55 mm, it is designed for surface mounting, making it ideal for compact applications. With a resistance of 560 Ω and a power rating of .125 W, it ensures reliable performance. The thin film element type guarantees accuracy, while the .1% tolerance and rated voltage of 150 V cater to demanding circuit requirements. RoHS compliance further underscores its quality, offering a dependable solution for your design needs.