7-1614964-9

Heilind Number:AMP7-1614964-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1614964-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 680R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614964-9
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:680 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614964-9

Detailed Description

Enhance your circuitry with this precision resistor, crafted for optimal performance. Measuring 1206 in size, it features a thin film element with a resistance of 680 Ω and a tolerance of 0.1%. Operating at a power rating of 0.125 W and a rated voltage of 150 V, this component guarantees reliable functionality. Its surface mount termination type makes for easy installation, while its compact dimensions of 3.05 x 1.55 x 0.55 mm ensure versatility in various applications. Trust in its quality, as it boasts a low 25PPM temperature coefficient and is RoHS compliant, meeting environmental standards. Ideal for demanding electronic designs, this resistor, sold in a reel of 1,000 units, is a crucial asset for your projects.