7-1614970-6

Heilind Number:AMP7-1614970-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1614970-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4R99 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614970-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.99 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614970-6

Detailed Description

Enhance your circuitry with precision and reliability using this cutting-edge CPF 1206 resistor. Measuring 3.05 x 1.55 x .55 mm and boasting a power rating of .125 W, this surface mount component is designed for optimal performance in compact electronic devices. With a resistance of 4.99 Ω and a tolerance of .1%, it ensures accurate signal control. Operating at a rated voltage of 150 V and featuring thin film technology, it guarantees efficient power management and stability. Perfect for a range of applications, this RoHS-compliant resistor is a must-have for any electronics enthusiast or professional.