7-1614971-0

Heilind Number:AMP7-1614971-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1614971-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 46R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614971-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:46.4 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614971-0

Detailed Description

Enhance your circuitry with this precision resistor, designed for optimal performance in surface mount applications. With a resistance of 46.4 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. The thin film element guarantees high precision, while the power rating of 0.125 W and a rated voltage of 150 V make it suitable for a variety of electronic devices. Measuring 3.05 x 1.55 x 0.55 mm, it boasts a compact size for easy integration. Featuring solder termination and RoHS compliance, it meets industry standards for environmental responsibility. Trust in the quality of our Surface Mount Resistors to elevate your projects.