7-1614971-1

Heilind Number:AMP7-1614971-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1614971-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 47R5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614971-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:47.5 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614971-1

Detailed Description

Enhance your electronic circuits with this high-precision CPF 1206 resistor. Measuring at a compact 3.05 x 1.55 x .55 mm, it's designed for seamless surface mount installation, perfect for space-efficient setups. With a resistance of 47.5 Ω and a tolerance of .1%, this thin film resistor ensures accurate performance, even in demanding applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers reliable power handling capabilities. Each resistor comes in a convenient 1K reel for easy storage and access. Trust in its 25PPM stability and two solder terminations for secure connectivity. Elevate your projects with this essential component.