7-1614971-5

Heilind Number:AMP7-1614971-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1614971-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 52R3 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614971-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:52.3 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614971-5

Detailed Description

Enhance your electronic projects with the precision and reliability of our 1206 size CPF chip resistor. With a resistance of 52.3 ohms and a tolerance of 0.1%, this thin film resistor ensures accuracy in your circuit designs. Operating at a power rating of 0.125W and a rated voltage of 150V, it is suitable for a wide range of applications. Its surface mount termination type makes for easy installation, while its compact dimensions of 3.05 x 1.55 x 0.55 mm save space on your PCB. RoHS compliant and designed for performance, this resistor is a valuable component for any project requiring high precision.