7-1614971-8

Heilind Number:AMP7-1614971-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1614971-8
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 56R2 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614971-8
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:56.2 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.05 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614971-8

Detailed Description

Enhance your circuitry with this precision resistor, featuring a thin film element for optimal performance. With a resistance of 56.2 Ω and a tolerance of 0.1%, it ensures accurate and reliable operation. Its compact 1206 size and surface mount termination make it easy to integrate into your designs. Operating at a power rating of 0.125 W and a rated voltage of 150 V, this resistor is suitable for a wide range of applications. RoHS compliant and supplied in a 1K reel, it meets industry standards for environmental responsibility and convenience in manufacturing. Upgrade your electronic projects with this high-quality component.