7-1614972-0

Heilind Number:AMP7-1614972-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1614972-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 487R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614972-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:487 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614972-0

Detailed Description

Enhance precision in your electronic circuits with this 1206 surface mount resistor. Offering a resistance of 487 ohms with a tolerance of 0.1% and a power rating of 0.125W, it ensures reliable performance. With a low temperature coefficient of 25PPM and a rated voltage of 150V, this thin film resistor is ideal for high-precision applications. Its compact 3.1 x 1.55 x 0.55mm dimensions and solder termination make it easy to install on PCBs. Compliant with RoHS standards, it is a sustainable choice for your manufacturing needs. Trust in the quality and accuracy of this precision resistor for your electronic projects.