7-1614972-2

Heilind Number:AMP7-1614972-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1614972-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 511R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614972-2
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:511 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614972-2

Detailed Description

Enhance your electronic circuitry with our high-quality CPF 1206 precision resistor, featuring a resistance of 511 Ω with a tolerance of .1%. Designed for optimal performance, this thin film element boasts a 0.125 W power rating and a low temperature coefficient of 25PPM, ensuring stability in diverse applications. With a rated voltage of 150 V, it guarantees reliable operation, while its compact 1206 size and surface mount termination make it easy to integrate. Trust in the Surface Mount Resistors series for superior quality and precision in your projects.