7-1614972-3

Heilind Number:AMP7-1614972-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1614972-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 523R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614972-3
Size Code:1206
Tolerance:.1%
Dimensions:3.1 x 1.55 x .55 mm
Resistance:523 Ω
Element Type:Thin Film
Power Rating:.125 W
Product Type:Precision Resistor
Rated Voltage:150 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP7-1614972-3

Detailed Description

Enhance precision in your electronic projects with this 1206 CPF resistor. With a resistance of 523 ohms and a tolerance of 0.1%, it ensures accurate performance, while its thin film element type guarantees reliability. Operating at a power rating of .125 W and a rated voltage of 150 V, it offers stability under varying conditions. Designed for surface mount installation, it measures 3.1 x 1.55 x .55 mm, making it suitable for compact applications. Perfect for a range of electronic devices, it is a valuable component for ensuring optimal functionality.