7-1614972-5

Heilind Number:AMP7-1614972-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1614972-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 549R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614972-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:549 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614972-5

Detailed Description

Enhance circuit accuracy with our precision thin film resistor, designed for surface mount applications. Measuring 1206 in size, this resistor boasts a resistance of 549 ohms with a tolerance of 0.1%, ensuring reliable performance. Operating at a power rating of 0.125 W and a rated voltage of 150 V, it is suitable for various electronic setups. With a low temperature coefficient of 25PPM, it guarantees stable operation even in demanding conditions. Featuring solder termination and compact dimensions of 3.1 x 1.55 x 0.55 mm, it facilitates easy installation. Trust in the quality of our surface mount resistor for your next project.