7-1614972-7

Heilind Number:AMP7-1614972-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1614972-7
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 576R 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614972-7
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:576 Ω
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614972-7

Detailed Description

Enhance circuit precision with our CPF 1206 thin film precision resistor, meticulously designed for high-performance applications. This surface mount resistor boasts a resistance of 576 ohms with a tight tolerance of 0.1% and low temperature coefficient of 25PPM for reliable and accurate operation. With a power rating of 0.125W and a rated voltage of 150V, it ensures optimal performance in demanding environments. Solder termination and compact 1206 size make it easy to integrate into your circuit board with dimensions of 3.1 x 1.55 x 0.55 mm. Trust in the quality and precision of our surface mount resistor for your electronic projects.