7-1614973-0

Heilind Number:AMP7-1614973-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1614973-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4K64 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614973-0
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.64 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614973-0

Detailed Description

Enhance your electronics projects with this precision resistor, featuring a 4.64 KΩ resistance with a tight tolerance of 0.1%. Designed for surface mount applications, this thin film resistor guarantees reliable performance with a power rating of .125 W and a rated voltage of 150 V. With its compact 1206 size and solder termination, it's easy to integrate into your circuit board. RoHS compliant and meticulously engineered for accuracy, this resistor is a must-have component for any professional or hobbyist.