7-1614973-1

Heilind Number:AMP7-1614973-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1614973-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4K75 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614973-1
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.75 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614973-1

Detailed Description

Enhance the precision of your electronic circuits with our CPF 1206 4K75 0.1% 25PPM 1K RL resistor. Measuring just 3.1 x 1.55 x .55 mm and offering a power rating of .125 W, this surface mount component is perfect for compact designs. With a resistance of 4.75 KΩ and a tolerance of .1%, it ensures accurate performance in demanding applications. RoHS compliant and rated for 150 V, it guarantees both quality and safety. Trust in our Surface Mount Resistors for reliable, high-performance solutions in your projects.