7-1614973-3

Heilind Number:AMP7-1614973-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1614973-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 4K99 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614973-3
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:4.99 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614973-3

Detailed Description

Enhance your electronic circuitry with this precision resistor, meticulously crafted with thin film technology to ensure optimal performance. Measuring 3.1 x 1.55 x .55 mm in size and boasting a power rating of .125 W, this component is designed for surface mount installation, making it ideal for compact devices. With a resistance of 4.99 KΩ and a tolerance of .1%, it offers reliable and accurate operation. The rated voltage of 150 V further underscores its durability, while the solder termination type simplifies the assembly process. Trust in its quality for your projects, as it complies with RoHS regulations for environmentally conscious manufacturing.