7-1614973-4

Heilind Number:AMP7-1614973-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1614973-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5K11 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614973-4
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.11 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614973-4

Detailed Description

Enhance your precision circuitry with this CPF 1206 resistor, boasting a resistance of 5.11 KΩ and a tight tolerance of 0.1%. Designed for surface mount installation, it measures 3.1 x 1.55 x .55 mm, making it compact yet powerful with a rating of .125 W and a maximum voltage of 150 V. Crafted with thin film technology, this resistor guarantees high performance and reliability. Ideal for applications demanding accuracy, it's a must-have component for your electronic projects.