7-1614973-5

Heilind Number:AMP7-1614973-5
Manufacturer:TE Connectivity
Manufacturer Number:7-1614973-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5K23 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614973-5
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.23 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614973-5

Detailed Description

Enhance precision in your electronic circuits with this high-quality CPF 1206 5K23 0.1% 25PPM 1K RL resistor. Measuring 3.1 x 1.55 x .55 mm and featuring a thin film element type, it guarantees accurate performance in a compact surface mount package. With a resistance of 5.23 KΩ and a tolerance of .1%, this resistor ensures stable operation, even in demanding applications. Rated for 150 V and with a power rating of .125 W, it offers reliability and efficiency. The solder termination type and RoHS compliance make it easy to integrate into your assembly process while meeting environmental standards. Ideal for a wide range of electronic projects, this precision resistor is a valuable addition to your components inventory.