7-1614973-6

Heilind Number:AMP7-1614973-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1614973-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 1206 5K36 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1614973-6
Size Code:1206
Power Rating:.125 W
Termination Type:Solder
Resistance:5.36 KΩ
Rated Voltage:150 V
Mounting Style:Surface Mount
Dimensions:3.1 x 1.55 x .55 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP7-1614973-6

Detailed Description

Enhance your circuitry with our precision 1206 surface mount resistor, meticulously crafted for optimal performance. With a resistance of 5.36 KΩ and a tolerance of 0.1%, this thin film resistor ensures accurate and stable operation in a variety of applications. Operating at a power rating of .125 W and a rated voltage of 150 V, it guarantees reliability under demanding conditions. Featuring solder termination and compact dimensions of 3.1 x 1.55 x .55 mm, it's easy to install on your PCB. RoHS compliant and designed for surface mount assembly, this resistor from our Surface Mount Resistors collection is a must-have for your electronic projects.