7-1617347-0

Heilind Number:AMP7-1617347-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1617347-0
ECAD Model:
3D Model

Description:

3SBC1761A2=M39016/13-095L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617347-0
Mount Type:Chassis Mount
Coil Resistance:44 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/13-095L
SKU:AMP7-1617347-0

Detailed Description

Enhance your relay system with our high-performance Chassis Mount Relay, designed for seamless integration in diverse applications. Featuring a coil resistance of 44 Ω and a coil voltage of 5 VDC, this relay ensures reliable operation. With a contact configuration of 2 Form C (DPDT, 2 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 2 A make it suitable for demanding tasks. Terminated with PC Pins, installation is effortless. While not RoHS compliant, this relay, also known as the M39016/13-095L, guarantees quality and efficiency in signal and communication relay setups. Elevate your relay system with this essential component.