7-1617347-7

Heilind Number:AMP7-1617347-7
Manufacturer:TE Connectivity
Manufacturer Number:7-1617347-7
ECAD Model:
3D Model

Description:

3SBC2021A2=M39016/13-076P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617347-7
Mount Type:Printed Circuit Board
Coil Resistance:210 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/13-076P
SKU:AMP7-1617347-7

Detailed Description

Elevate your relay game with this high-performance component. Designed for seamless integration onto Printed Circuit Boards, it boasts a coil resistance of 210 Ω and operates at a reliable 12 VDC. Its 2 Form C contact configuration, also known as DPDT, provides versatility in switching applications, with 2 C/O contacts ensuring efficient control. Terminating with PC Pins, installation is a breeze. This relay can handle a contact current rating of 2 A, making it ideal for various signal and communication tasks. While not RoHS-compliant, its quality and performance are unmatched, earning it the part aliases M39016/13-076P. Upgrade your systems with this essential relay.