7-1617349-0

Heilind Number:AMP7-1617349-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1617349-0
ECAD Model:
3D Model

Description:

SR-7610=M39016/40-010

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617349-0
Mount Type:Printed Circuit Board
Coil Resistance:100 Ω
Coil Voltage:12 VDC
Contact Configuration:4 Form C, 4PDT, 4 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/40-010
SKU:AMP7-1617349-0

Detailed Description

Enhance your circuit board with the SR-7610, a high-performance relay designed for precise signal and communication applications. Featuring a coil resistance of 100 Ω and a coil voltage of 12 VDC, this relay ensures efficient and reliable operation. With a contact configuration of 4 Form C (4PDT, 4 C/O), it offers versatile switching capabilities. The maximum switching voltage of 28 VDC and contact current rating of 2 A make it suitable for a wide range of electronic systems. Equipped with PC Pin termination, installation is seamless. While not RoHS compliant, its performance and durability set it apart in the realm of signal and communication relays. Explore the possibilities with the SR-7610.