7-1617350-1

Heilind Number:AMP7-1617350-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1617350-1
ECAD Model:
3D Model

Description:

J1MSW-5XM=M39016/10-017M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617350-1
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/10-017M
SKU:AMP7-1617350-1

Detailed Description

Introducing the J1MSW-5XM, a high-performance signal relay designed for reliable circuit board mounting. With a coil resistance of 125 Ω and a coil voltage of 5 VDC, this relay offers efficient operation in various applications. Featuring a 1 Form C (SPDT) contact configuration, it provides versatility for switching tasks. The long lead termination type ensures easy installation, while the 1 A contact current rating and maximum switching voltage of 28 VDC guarantee optimal performance. Compliant with RoHS standards, this relay is a sustainable choice for your signaling and communication needs. Also known as the M39016/10-017M, it belongs to our wide range of quality products in the relay category. Trust the J1MSW-5XM for seamless and dependable relay functionality.