| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617350-7 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 1130 Ω |
| Coil Voltage: | 18 VDC |
| Contact Configuration: | 1 Form C, SPDT, 1 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/7-029L |
| SKU: | AMP7-1617350-7 |
7-1617350-7
Specifications
Detailed Description
Easily integrate the J1MAC-18XL=M39016/7-029L Signal Relay onto your printed circuit board for reliable switching performance. With a coil resistance of 1130 Ω and a coil voltage of 18 VDC, this SPDT relay offers 1 Form C contact configuration, making it versatile for various applications. It can handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A, ensuring efficient operation. With PC Pin termination type, installation is straightforward. While not RoHS compliant, its performance and durability make it a valuable component in signal and communication relay systems. Also known as M39016/7-029L, this relay guarantees quality and precision in relay operations.

