7-1617351-9

Heilind Number:AMP7-1617351-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1617351-9
ECAD Model:
3D Model

Description:

JMSCD-18XL=M39016/16-040L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617351-9
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/16-040L
SKU:AMP7-1617351-9

Detailed Description

Elevate your circuit board's performance with the JMSCD-18XL=M39016/16-040L relay. Engineered for precision, this DPDT relay features a coil resistance of 1600 Ω and operates at a reliable 18 VDC. With a contact configuration of 2 Form C, it offers two C/O contacts for seamless connectivity. The maximum switching voltage of 28 VDC ensures efficient power management. Designed for easy installation, it is equipped with PC Pin terminations. Rated for a contact current of 1 A, this relay guarantees stable operation. While not RoHS compliant, its impeccable performance makes it a standout choice in the realm of signal and communication relays.