7-1617514-8

Heilind Number:AMP7-1617514-8
Manufacturer:TE Connectivity
Manufacturer Number:7-1617514-8
ECAD Model:
3D Model

Description:

3SBC1540A2=M39016/13-075L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617514-8
Series:CII 3SBC Relay
Mount Type:Printed Circuit Board
Coil Resistance:140 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Termination Type:PC Pin(s)
Contact Current Rating:2 A
Input Voltage:9 VDC
Part Aliases:M39016/13-075L
SKU:AMP7-1617514-8

Detailed Description

Introducing the CII 3SBC Relay, a reliable component for your signal and communication relay needs. Designed for seamless integration onto printed circuit boards, this DPDT relay features 2 Form C contact configuration, ensuring efficient signal transfer. With a coil resistance of 140 Ω and a coil voltage of 9 VDC, it offers optimal performance in demanding applications. The termination type of PC Pin(s) allows for easy installation. Rated for a contact current of 2 A, it guarantees robust connectivity. While not ROHS compliant, it meets industry standards for quality and reliability. Trust in the CII 3SBC Relay for seamless signal relay operations.