7-1617514-9

Heilind Number:AMP7-1617514-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1617514-9
ECAD Model:
3D Model

Description:

3SBC1541A2=M39016/13-076L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617514-9
Mount Type:Plain Case
Coil Resistance:210 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:2 A
Input Voltage:12 VDC
Part Aliases:M39016/13-076L
SKU:AMP7-1617514-9

Detailed Description

Enhance your electronic circuitry with this high-performance Signal & Communication Relay. Featuring a compact Plain Case mount type and Long Leads termination, it offers seamless integration into your system. With a coil resistance of 210 Ω and a coil voltage of 12 VDC, it ensures efficient operation. The 2 Form C, DPDT contact configuration with 2 C/O contact arrangement provides versatile switching capabilities. Rated for a maximum switching voltage of 28 VDC and a contact current of 2 A, this relay guarantees reliable performance. Whether in industrial applications or electronic projects, its precision engineering and durable construction make it a valuable component. Please note that this product is not RoHS compliant. Also known by the part alias M39016/13-076L, it is a must-have in the toolkit of any discerning engineer or hobbyist. Elevate your relay systems with this top-of-the-line component.