7-1617533-1

Heilind Number:AMP7-1617533-1
Manufacturer:TE Connectivity
Manufacturer Number:7-1617533-1
ECAD Model:
3D Model

Description:

HFW1131L01M=M39016/6-135M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617533-1
Mount Type:Panel Mount
Coil Resistance:27 Ω
Coil Voltage:5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Solder Hook Terminals
Contact Current Rating:2 A
Input Voltage:5 VDC
Part Aliases:M39016/6-135M
SKU:AMP7-1617533-1

Detailed Description

Enhance your electronic setups with the HFW1131L01M=M39016/6-135M, a high-performance signal relay designed for precision operations. Featuring a panel mount for easy installation, this relay boasts a coil resistance of 27 Ω and a coil voltage of 5 VDC, ensuring reliable functionality. With a contact configuration of 2 Form C (DPDT) and maximum switching voltage of 28 VDC, it offers versatile connectivity options. The solder hook terminals facilitate secure connections, while the 2 A contact current rating guarantees efficient performance. Operating at an input voltage of 5 VDC, this relay is ideal for various applications in the field of signal and communication relays. Please note that while it does not have RoHS compliance, its quality and specifications are in line with industry standards. Also known by the part alias M39016/6-135M, this product is a valuable addition to any setup requiring precise signal control. Elevate your relay systems with this reliable and efficient component.