7-1617540-4

Heilind Number:AMP7-1617540-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1617540-4
ECAD Model:
3D Model

Description:

J1MAW-6XP=M39016/7-015P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617540-4
Mount Type:Printed Circuit Board
Coil Resistance:125 Ω
Coil Voltage:6 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/7-015P
SKU:AMP7-1617540-4

Detailed Description

Elevate your circuit board functionality with the J1MAW-6XP=M39016/7-015P Printed Circuit Board relay. Boasting a coil resistance of 125 Ω and a coil voltage of 6 VDC, this relay offers reliable performance for your signal and communication needs. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, it ensures seamless switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it delivers efficient operation. The long leads termination type provides easy installation, while its non-RoHS compliance ensures compatibility with a range of systems. Trust in the quality and versatility of this relay for your electronic applications.