7-1617540-9

Heilind Number:AMP7-1617540-9
Manufacturer:TE Connectivity
Manufacturer Number:7-1617540-9
ECAD Model:
3D Model

Description:

J1MAWDD-5XL=M39016/24-013L

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617540-9
Mount Type:Printed Circuit Board
Coil Resistance:50 Ω
Coil Voltage:5 VDC
Contact Configuration:1 Form C, SPDT, 1 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/24-013L
SKU:AMP7-1617540-9

Detailed Description

Elevate your circuit board's performance with the J1MAWDD-5XL=M39016/24-013L Signal Relay. Boasting a coil resistance of 50Ω and a coil voltage of 5VDC, this relay offers reliable and efficient operation. Featuring a 1 Form C, SPDT contact configuration with 1 C/O contact, it enables seamless switching in your electronic systems. With a maximum switching voltage of 28VDC and a contact current rating of 1A, it ensures optimal functionality. The termination type with long leads enhances versatility in installation. While not RoHS compliant, its quality and performance are unmatched in the realm of signal and communication relays. Upgrade your setup with this essential component.