7-1617542-2

Heilind Number:AMP7-1617542-2
Manufacturer:TE Connectivity
Manufacturer Number:7-1617542-2
ECAD Model:
3D Model

Description:

JMGACD-9P=M39016/18-033P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617542-2
Mount Type:Printed Circuit Board
Coil Resistance:220 Ω
Coil Voltage:9 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/18-033P
SKU:AMP7-1617542-2

Detailed Description

Introducing the JMGACD-9P Relay, a high-performance component designed for signal and communication applications. This relay features a 2 Form C contact configuration with DPDT functionality, offering 2 C/O contacts for versatile switching capabilities. With a coil resistance of 220 Ω and operating at a coil voltage of 9 VDC, it ensures efficient and reliable performance. The termination type for this relay is PC Pin(s), enabling easy integration onto printed circuit boards. Rated for a contact current of 1 A and a maximum switching voltage of 28 VDC, it meets the demands of various electronic systems. Although not RoHS compliant, its proven quality and durability make it a dependable choice for relay applications. Discover the power of the JMGACD-9P in enhancing the functionality of your electronic devices.