7-1617542-3

Heilind Number:AMP7-1617542-3
Manufacturer:TE Connectivity
Manufacturer Number:7-1617542-3
ECAD Model:
3D Model

Description:

JMGACDD-12PW=M39016/19-040P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617542-3
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/19-040P
SKU:AMP7-1617542-3

Detailed Description

Enhance signal and communication relay systems with the JMGACDD-12PW=M39016/19-040P. This DPDT relay, with 2 C/O contact configuration, offers reliable performance on printed circuit boards. Operating at a coil voltage of 12 VDC, it ensures efficient switching with a maximum voltage of 28 VDC. With a coil resistance of 390 Ω and a contact current rating of 1 A, it's suitable for a variety of applications. Featuring PC Pin termination, it's easy to integrate into your setup. While not RoHS compliant, its quality and functionality make it a valuable component for signal relay needs.