7-1617543-0

Heilind Number:AMP7-1617543-0
Manufacturer:TE Connectivity
Manufacturer Number:7-1617543-0
ECAD Model:
3D Model

Description:

JMSPDD-26XM=M39016/21-024M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617543-0
Mount Type:Printed Circuit Board
Coil Resistance:3300 Ω
Coil Voltage:26.5 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M39016/21-024M
SKU:AMP7-1617543-0

Detailed Description

Introducing the JMSPDD-26XM=M39016/21-024M Signal Relay, designed for efficient signal switching in electronic applications. With a mount type of Printed Circuit Board and termination type of PC Pin(s), this relay offers seamless integration onto PCBs. Its 2 Form C (DPDT) contact configuration provides versatile control, featuring 2 C/O contacts for enhanced functionality. Operating at a coil voltage of 26.5 VDC, it ensures reliable performance, while the coil resistance of 3300 Ω and contact current rating of 1 A cater to a range of signal switching requirements. With a maximum switching voltage of 28 VDC, it guarantees safe and efficient operation. This relay, though not RoHS compliant, is a dependable component in the Products, Relays, Signal & Communication Relays category. Also known by the part alias M39016/21-024M, it is a trusted solution for diverse relay applications.