7-1617543-6

Heilind Number:AMP7-1617543-6
Manufacturer:TE Connectivity
Manufacturer Number:7-1617543-6
ECAD Model:
3D Model

Description:

JMSW-18XP=M39016/11-031P

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617543-6
Mount Type:Printed Circuit Board
Coil Resistance:1600 Ω
Coil Voltage:18 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:Long Leads
Contact Current Rating:1 A
Part Aliases:M39016/11-031P
SKU:AMP7-1617543-6

Detailed Description

Enhance your printed circuit board with the JMSW-18XP=M39016/11-031P relay, meticulously crafted for optimal performance. Featuring a coil resistance of 1600 Ω and a coil voltage of 18 VDC, this DPDT relay offers reliable 2 Form C, 2 C/O contact configuration for seamless connectivity. With a maximum switching voltage of 28 VDC and contact current rating of 1 A, it ensures efficient operation. The long leads termination type facilitates easy installation, while its non-RoHS compliance underscores its durability. Upgrade your signal and communication relay systems with this high-quality component.