| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617566-0 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 390 Ω |
| Coil Voltage: | 12 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| Part Aliases: | M39016/9-074L |
| SKU: | AMP7-1617566-0 |
7-1617566-0
Specifications
Detailed Description
Elevate your signal and communication relay game with the JMAC-12XLS=M39016/9-074L. Designed for precise circuit board mounting, this relay offers reliable performance with its 390 Ω coil resistance and 12 VDC coil voltage. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it ensures versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it's ideal for various applications. The termination type of PC Pin(s) allows for easy installation. While not RoHS compliant, this high-quality relay guarantees efficient signal transmission in your projects. Elevate your signal and communication relay game with the JMAC-12XLS=M39016/9-074L. Designed for precise circuit board mounting, this relay offers reliable performance with its 390 Ω coil resistance and 12 VDC coil voltage. Featuring a 2 Form C, DPDT contact configuration with 2 C/O contacts, it ensures versatile switching capabilities. With a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it's ideal for various applications. The termination type of PC Pin(s) allows for easy installation. While not RoHS compliant, this high-quality relay guarantees efficient signal transmission in your projects.

