7-1617591-4

Heilind Number:AMP7-1617591-4
Manufacturer:TE Connectivity
Manufacturer Number:7-1617591-4
ECAD Model:
3D Model

Description:

JMACT-12XMS=M28776/1-034M

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 7-1617591-4
Mount Type:Printed Circuit Board
Coil Resistance:390 Ω
Coil Voltage:12 VDC
Contact Configuration:2 Form C, DPDT, 2 C/O
Maximum Switching Voltage:28 VDC
Termination Type:PC Pin(s)
Contact Current Rating:1 A
Part Aliases:M28776/1-034M
SKU:AMP7-1617591-4

Detailed Description

Enhance your circuit board with the JMACT-12XMS=M28776/1-034M relay, a reliable component for signal and communication applications. Featuring a coil resistance of 390 Ω and operating at 12 VDC, this DPDT relay offers 2 Form C, 2 C/O contact configuration for versatile connectivity. With a contact current rating of 1 A and a maximum switching voltage of 28 VDC, it ensures efficient performance. The termination through PC Pin(s) facilitates easy installation. While not RoHS compliant, its proven functionality makes it a valuable asset in various electronic setups. Upgrade your relay system with this high-quality component.