| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1617598-5 |
| Mount Type: | Printed Circuit Board |
| Coil Resistance: | 50 Ω |
| Coil Voltage: | 5 VDC |
| Contact Configuration: | 2 Form C, DPDT, 2 C/O |
| Maximum Switching Voltage: | 28 VDC |
| Termination Type: | PC Pin(s) |
| Contact Current Rating: | 1 A |
| SKU: | AMP7-1617598-5 |
7-1617598-5
Specifications
Detailed Description
Enhance your circuit board's functionality with the PRMAPD-5X=RELAY, a powerful component designed for reliable signal and communication relay operations. With a coil resistance of 50 Ω and a coil voltage of 5 VDC, this DPDT relay offers seamless switching capabilities with its 2 Form C, 2 C/O contact configuration. Able to handle a maximum switching voltage of 28 VDC and a contact current rating of 1 A, it ensures efficient performance in various applications. Featuring PC Pin termination for easy installation, this relay is a must-have for any electronic setup that demands precision and dependability. Please note that it is not RoHS compliant. Elevate your relay game with the PRMAPD-5X=RELAY and experience seamless signal transmission like never before.

